H8553VBBG3-551W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
H8553VBBG3-551W
1091-1066-ND
1091-1066-ND
Bulgin and Arcoelectric Switches Available at Digi-Key

H8553VBBG3-551W

DigiKey Part Number
1091-1066-ND
Manufacturer
Manufacturer Product Number
H8553VBBG3-551W
Description
SWITCH ROCKER DPST 15A 250V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Rocker Switch DPST 15A (AC) 250 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
250 V
Actuator Type
Concave (Curved) - Illuminated
Color - Actuator/Cap
Green
Actuator Marking
O -
Illumination Type, Color
Neon, Green
Illumination Voltage (Nominal)
250 VAC
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 19.30mm x 12.90mm
Operating Temperature
-
Approval Agency
CSA, UL
Mechanical Life
-
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.003
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,16000 €10,16 €
108,76800 €87,68 €
258,26760 €206,69 €
507,90740 €395,37 €
1007,56230 €756,23 €
2507,12820 €1.782,05 €
5006,81570 €3.407,85 €
1.0006,51634 €6.516,34 €
Manufacturers Standard Package
Unit Price without VAT:10,16000 €
Unit Price with VAT:12,09040 €