
6007.0204 | |
|---|---|
DigiKey Part Number | 486-4998-ND |
Manufacturer | |
Manufacturer Product Number | 6007.0204 |
Description | CORD IEC 320-C14 TO CBL 6.56' |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Black IEC 320-C14 To Cable H05VV-F3G1.0 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads | |
1st Connector | IEC 320-C14 | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | H05VV-F3G1.0 | |
Wire Gauge | 17 AWG | |
Shielding | Unshielded | |
Length | 6.56' (2.00m) | |
Approval Agency Marking | IMQ, SEV, VDE | |
Approved Countries | Europe, Germany, Italy | |
Color | Black | |
Voltage Rating | 250VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | -40°C ~ 70°C | |
Features | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,98000 € | 12,98 € |
| 10 | 11,02900 € | 110,29 € |
| 25 | 10,33880 € | 258,47 € |
| 60 | 9,71933 € | 583,16 € |
| 120 | 9,25567 € | 1.110,68 € |
| 300 | 8,67660 € | 2.602,98 € |
| 540 | 8,32456 € | 4.495,26 € |
| 1.020 | 7,95975 € | 8.118,94 € |
| Unit Price without VAT: | 12,98000 € |
|---|---|
| Unit Price with VAT: | 15,44620 € |






