Parametric Equivalent
Parametric Equivalent

DX06WR012S | |
|---|---|
DigiKey Part Number | 708-DX06WR012S-ND |
Manufacturer | |
Manufacturer Product Number | DX06WR012S |
Description | DX SERIES, 6MM DIAMETER, WIRE LE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 12V Wire Leads - 7.87" (200.00mm) |
Datasheet | Datasheet |
Category | Ratings DC |
Manufacturer Bulgin | Voltage 12V |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.24" (6.00mm) |
Part Status Active | Lens Size 7.00mm Dia |
Type LED | Lens Style Round with Flat Top |
Lamp Color Red | Termination Style Wire Leads - 7.87" (200.00mm) |
Lens Color Red | Ingress Protection IP67 |
Lens Transparency Diffused |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DX06WR012B | Bulgin | 89 | 708-DX06WR012B-ND | 0,00000 € | Parametric Equivalent |
| DX06WR012N | Bulgin | 60 | 708-DX06WR012N-ND | 0,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,42150 € | 542,15 € |
| Unit Price without VAT: | 5,42150 € |
|---|---|
| Unit Price with VAT: | 6,45159 € |


