
DX06WR012B | |
|---|---|
DigiKey Part Number | 708-DX06WR012B-ND |
Manufacturer | |
Manufacturer Product Number | DX06WR012B |
Description | DX SERIES, 6MM DIAMETER, WIRE LE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 12V Wire Leads - 7.87" (200.00mm) |
Datasheet | Datasheet |
Category | Ratings DC |
Manufacturer Bulgin | Voltage 12V |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.24" (6.00mm) |
Part Status Active | Lens Size 7.00mm Dia |
Type LED | Lens Style Round with Flat Top |
Lamp Color Red | Termination Style Wire Leads - 7.87" (200.00mm) |
Lens Color Red | Ingress Protection IP67 |
Lens Transparency Diffused |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DX06WR012N | Bulgin | 60 | 708-DX06WR012N-ND | 0,00000 € | Parametric Equivalent |

