Parametric Equivalent
Parametric Equivalent

Category | Ratings DC |
Manufacturer Bulgin | Voltage 220V |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.24" (6.00mm) |
Part Status Active | Lens Size 7.00mm Dia |
Type LED | Lens Style Round with Flat Top |
Lamp Color Blue | Termination Style Solder Lug |
Lens Color Blue | Ingress Protection IP67 |
Lens Transparency Diffused |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DX06LB220B | Bulgin | 0 | 708-DX06LB220B-ND | 3,78300 € | Parametric Equivalent |
| DX06LB220N | Bulgin | 0 | 708-DX06LB220N-ND | 3,78300 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,65600 € | 282,80 € |
| Unit Price without VAT: | 5,65600 € |
|---|---|
| Unit Price with VAT: | 6,73064 € |


