Parametric Equivalent
Parametric Equivalent

Category | Ratings DC |
Manufacturer Bulgin | Voltage 220V |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.24" (6.00mm) |
Part Status Active | Lens Size 7.00mm Dia |
Type LED | Lens Style Round with Flat Top |
Lamp Color Blue | Termination Style Solder Lug |
Lens Color Blue | Ingress Protection IP67 |
Lens Transparency Diffused |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DX06LB220B | Bulgin | 0 | 708-DX06LB220B-ND | 2,92940 € | Parametric Equivalent |
| DX06LB220S | Bulgin | 0 | 708-DX06LB220S-ND | 4,48220 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,92940 € | 146,47 € |
| Unit Price without VAT: | 2,92940 € |
|---|---|
| Unit Price with VAT: | 3,48599 € |


