Rocker Switch SPST 20A (AC) 277 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SPST 20A (AC) 277 V Panel Mount, Snap-In
Bulgin and Arcoelectric Switches Available at Digi-Key

C6058ALBA2-B

DigiKey Part Number
1091-1201-ND
Manufacturer
Manufacturer Product Number
C6058ALBA2-B
Description
SWITCH ROCKER SPST 20A 277V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 20A (AC) 277 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color - Actuator/Cap
Amber
Mfr
Actuator Marking
No Marking
Series
Illumination Type, Color
Neon, Amber
Packaging
Bulk
Illumination Voltage (Nominal)
125 VAC
Part Status
Active
Termination Style
Quick Connect - 0.250" (6.3mm)
Mounting Type
Panel Mount, Snap-In
Ingress Protection
Splash Proof
Circuit
Features
Antimicrobial
Switch Function
Panel Cutout Dimensions
Rectangular - 30.10mm x 22.20mm
Current Rating (Amps)
Approval Agency
CSA, ENEC, UL
Voltage Rating - AC
277 V
Base Product Number
Actuator Type
Flat - Illuminated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10010,83360 €1.083,36 €
Unit Price without VAT:10,83360 €
Unit Price with VAT:12,89198 €