Rocker Switch SPST 20A (AC) 277 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SPST 20A (AC) 277 V Panel Mount, Snap-In
Bulgin and Arcoelectric Switches Available at Digi-Key

C6000ALBB

DigiKey Part Number
1091-1035-ND
Manufacturer
Manufacturer Product Number
C6000ALBB
Description
SWITCH ROCKER SPST 20A 277V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 20A (AC) 277 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
277 V
Mfr
Actuator Type
Flat
Series
Color - Actuator/Cap
Black
Packaging
Bulk
Actuator Marking
No Marking
Part Status
Active
Termination Style
Quick Connect - 0.250" (6.3mm)
Mounting Type
Panel Mount, Snap-In
Ingress Protection
Splash Proof
Circuit
Panel Cutout Dimensions
Rectangular - 30.10mm x 11.10mm
Switch Function
Approval Agency
CSA, ENEC, UL
Current Rating (Amps)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.300
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,69000 €3,69 €
103,18300 €31,83 €
253,00200 €75,05 €
502,87140 €143,57 €
1002,74660 €274,66 €
2502,58940 €647,35 €
5002,47628 €1.238,14 €
1.0002,36790 €2.367,90 €
Manufacturers Standard Package
Unit Price without VAT:3,69000 €
Unit Price with VAT:4,39110 €