
Category | Actuator Type Concave (Curved) - Illuminated |
Mfr | Color - Actuator/Cap Amber |
Series | Actuator Marking No Marking |
Packaging Bulk | Illumination Type, Color Incandescent, Amber |
Part Status Active | Illumination Voltage (Nominal) 12 VAC |
Mounting Type Panel Mount, Snap-In | Termination Style Quick Connect - 0.250" (6.3mm) |
Circuit | Panel Cutout Dimensions Rectangular - 28.30mm x 11.60mm |
Switch Function | Approval Agency CSA, UL |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,95491 € | 3.954,91 € |
| Unit Price without VAT: | 3,95491 € |
|---|---|
| Unit Price with VAT: | 4,70634 € |

