Toggle Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Panel Mount
C3920BE
C3920BE
Bulgin and Arcoelectric Switches Available at Digi-Key

C3920BE

DigiKey Part Number
708-2457-ND
Manufacturer
Manufacturer Product Number
C3920BE
Description
SWITCH TOGGLE SPDT 16A 125V
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
16A (AC), 14A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
36 V
Actuator Type
Standard Round
Actuator Length
17.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Panel Cutout Dimensions
Circular - 12.70mm Dia
Bushing Thread
15/32-32
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Temperature
-
Actuator Material
-
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 862
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,36000 €12,36 €
1010,66600 €106,66 €
2510,05680 €251,42 €
509,61800 €480,90 €
1009,19800 €919,80 €
2508,66960 €2.167,40 €
5008,28930 €4.144,65 €
Manufacturers Standard Package
Unit Price without VAT:12,36000 €
Unit Price with VAT:14,70840 €