


SC-12101 | |
|---|---|
DigiKey Part Number | 377-1075-ND |
Manufacturer | |
Manufacturer Product Number | SC-12101 |
Description | BOX ALUM BLK/WHT 11.93"L X 10"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Black, White Slanted Top 11.930" L x 10.000" W (303.02mm x 254.00mm) X 3.250" (82.55mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 11.930" L x 10.000" W (303.02mm x 254.00mm) | |
Height | 3.250" (82.55mm) | |
Area (L x W) | 119in² (768cm²) | |
Design | Slanted Top | |
Material | ||
Color | Black, White | |
Thickness | 0.090" (2.29mm) | |
Features | Separate Panel or Cover Thickness | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 3.5 lbs (1.6 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,30000 € | 59,30 € |
| 25 | 57,60640 € | 1.440,16 € |
| Unit Price without VAT: | 59,30000 € |
|---|---|
| Unit Price with VAT: | 70,56700 € |





