
Category | Voltage Rating - DC |
Mfr | Actuator Type Concave (Curved) |
Series | Color - Actuator/Cap Black, Red |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount, Snap-In | Features Two-Tone Rocker |
Circuit | Panel Cutout Dimensions Rectangular - 30.10mm x 11.10mm |
Switch Function | Approval Agency CSA, UL |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,47678 € | 4.953,56 € |
| Unit Price without VAT: | 2,47678 € |
|---|---|
| Unit Price with VAT: | 2,94737 € |

