
BEA01SGT0 | |
|---|---|
DigiKey Part Number | BEA01SGT0-ND |
Manufacturer | |
Manufacturer Product Number | BEA01SGT0 |
Description | BOX ABS GRY/CL 3.157"L X 2.866"W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray, Transparent Cover/Door Cover Included 3.157" L x 2.866" W (80.20mm x 72.80mm) X 2.087" (53.00mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray, Transparent Cover/Door |
Packaging Bulk | Features Knockouts, PCB Supports |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 3.157" L x 2.866" W (80.20mm x 72.80mm) | Shipping Info Shipped from DigiKey |
Height 2.087" (53.00mm) | Base Product Number |
Area (L x W) 9.05in² (58.4cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 17,49780 € | 874,89 € |
| Unit Price without VAT: | 17,49780 € |
|---|---|
| Unit Price with VAT: | 20,82238 € |







