
BEA01SBB0 | |
|---|---|
DigiKey Part Number | BEA01SBB0-ND |
Manufacturer | |
Manufacturer Product Number | BEA01SBB0 |
Description | BOX ABS BLACK 3.16"L X 2.87"W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included 3.157" L x 2.866" W (80.20mm x 72.80mm) X 2.087" (53.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | BEA01SBB0 Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Features Knockouts, PCB Supports |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 3.157" L x 2.866" W (80.20mm x 72.80mm) | Shipping Info Shipped from DigiKey |
Height 2.087" (53.00mm) | Base Product Number |
Area (L x W) 9.05in² (58.4cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 13,51020 € | 1.351,02 € |
| Unit Price without VAT: | 13,51020 € |
|---|---|
| Unit Price with VAT: | 16,07714 € |







