
V-9771-L | |
|---|---|
DigiKey Part Number | V-9771-L-ND |
Manufacturer | |
Manufacturer Product Number | V-9771-L |
Description | DOOR 31.907X18.938X0.500" GRAY |
Customer Reference | |
Detailed Description | Plexiglas Door, Front or Rear 31.907" L x 18.938" W x 0.500" H (810.44mm x 481.03mm x 12.70mm) Gray |
Datasheet | Datasheet |
Category | Features Locks |
Manufacturer Bud Industries | Color Gray |
Series | Material Plexiglas |
Packaging Bulk | For Use With/Related Products 19" Panel Width Racks |
Part Status Obsolete | Ventilation Non-Vented |
Type Door, Front or Rear | Shipping Info Shipped from DigiKey |
Size / Dimension 31.907" L x 18.938" W x 0.500" H (810.44mm x 481.03mm x 12.70mm) | Weight 15 lbs (6.8 kg) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V-9763-L | Bud Industries | 0 | V-9763-L-ND | 249,07000 € | Similar |


