
V-9763-L | |
|---|---|
DigiKey Part Number | V-9763-L-ND |
Manufacturer | |
Manufacturer Product Number | V-9763-L |
Description | DOOR 41.938X18.938X0.500" GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plexiglas Door, Front or Rear 41.938" L x 18.938" W x 0.500" H (1065.23mm x 481.03mm x 12.70mm) Gray |
Datasheet | Datasheet |
Category | Features Locks |
Manufacturer Bud Industries | Color Gray |
Series | Material Plexiglas |
Packaging Bulk | For Use With/Related Products 19" Panel Width Racks |
Part Status Active | Ventilation Non-Vented |
Type Door, Front or Rear | Shipping Info Shipped from DigiKey |
Size / Dimension 41.938" L x 18.938" W x 0.500" H (1065.23mm x 481.03mm x 12.70mm) | Weight 19 lbs (8.6 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,07000 € | 249,07 € |
| Unit Price without VAT: | 249,07000 € |
|---|---|
| Unit Price with VAT: | 296,39330 € |

