


SFA-1832 | |
|---|---|
DigiKey Part Number | 377-1301-ND |
Manufacturer | |
Manufacturer Product Number | SFA-1832 |
Description | PANEL 19X3.500X0.125" NATURAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Front 19.000" L x 3.500" W x 0.125" H (482.60mm x 88.90mm x 3.18mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Front | |
Size / Dimension | 19.000" L x 3.500" W x 0.125" H (482.60mm x 88.90mm x 3.18mm) | |
Features | Surface Shield | |
Color | Natural | |
Material | Metal, Aluminum | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.75 lb (340.19 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,68000 € | 13,68 € |
| 10 | 11,38900 € | 113,89 € |
| 50 | 10,62380 € | 531,19 € |
| Unit Price without VAT: | 13,68000 € |
|---|---|
| Unit Price with VAT: | 16,27920 € |







