



B33-250-2-342-2 | |
|---|---|
DigiKey Part Number | 2267-B33-250-2-342-2-ND |
Manufacturer | |
Manufacturer Product Number | B33-250-2-342-2 |
Description | SLEEVE 16 TO 8 AWG 1=1000PCS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 1.00" W x 0.25" Dia (25.4mm x 6.4mm); Cable O.D. 0.09" ~ 0.22" (2.4mm ~ 5.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 1.00" W x 0.25" Dia (25.4mm x 6.4mm); Cable O.D. 0.09" ~ 0.22" (2.4mm ~ 5.5mm) | |
Color | White | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 447,44000 € | 447,44 € |
| Unit Price without VAT: | 447,44000 € |
|---|---|
| Unit Price with VAT: | 532,45360 € |








