


PTX-25312 | |
|---|---|
DigiKey Part Number | PTX-25312-ND |
Manufacturer | |
Manufacturer Product Number | PTX-25312 |
Description | PTS MOUNTING PLATE STEEL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 4.528" L x 2.559" W x 0.059" H (115.00mm x 65.00mm x 1.50mm) Natural |
Datasheet | Datasheet |
Category | Type Panel, Inner |
Manufacturer Bud Industries | For Use With/Related Products PTS Series |
Series | Size / Dimension 4.528" L x 2.559" W x 0.059" H (115.00mm x 65.00mm x 1.50mm) |
Packaging Bulk | Color Natural |
Part Status Active | Material Metal, Steel |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,83220 € |



