




PTS-25312 | |
|---|---|
DigiKey Part Number | 377-2414-ND |
Manufacturer | |
Manufacturer Product Number | PTS-25312 |
Description | BOX PLASTIC GRAY 5.12"L X 3.15"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Fiberglass/Polyester, Polycarbonate Gray Cover Included 5.118" L x 3.150" W (130.00mm x 80.00mm) X 2.756" (70.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.118" L x 3.150" W (130.00mm x 80.00mm) | |
Height | 2.756" (70.00mm) | |
Area (L x W) | 16.1in² (104cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.118" (3.00mm) | |
Features | Flame Retardant, PCB Supports, Sealing Gasket | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.4 lb (181.44 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,79000 € | 10,79 € |
| 10 | 9,00900 € | 90,09 € |
| 25 | 7,64920 € | 191,23 € |
| Unit Price without VAT: | 10,79000 € |
|---|---|
| Unit Price with VAT: | 12,84010 € |




