




PTS-25319 | |
|---|---|
DigiKey Part Number | 377-2417-ND |
Manufacturer | |
Manufacturer Product Number | PTS-25319 |
Description | BOX PLASTIC GRAY 6.81"L X 5.63"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Fiberglass/Polyester, Polycarbonate Gray Cover Included 6.811" L x 5.630" W (173.00mm x 143.00mm) X 3.740" (95.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.811" L x 5.630" W (173.00mm x 143.00mm) | |
Height | 3.740" (95.00mm) | |
Area (L x W) | 38.3in² (247cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.118" (3.00mm) | |
Features | Flame Retardant, PCB Supports, Sealing Gasket | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.87 lb (394.63 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,48000 € | 20,48 € |
| 10 | 17,08300 € | 170,83 € |
| 25 | 14,46880 € | 361,72 € |
| Unit Price without VAT: | 20,48000 € |
|---|---|
| Unit Price with VAT: | 24,37120 € |


