Box Plastic, Fiberglass/Polyester, Polycarbonate Gray, Clear Cover/Door Cover Included 6.811" L x 5.630" W (173.00mm x 143.00mm) X 3.740" (95.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, Fiberglass/Polyester, Polycarbonate Gray, Clear Cover/Door Cover Included 6.811" L x 5.630" W (173.00mm x 143.00mm) X 3.740" (95.00mm)
PTS-25319-C
PTS-25319-C
Enclosure Modifications: Quick Steps to 5-Day Delivery

PTS-25319-C

DigiKey Part Number
377-2432-ND
Manufacturer
Manufacturer Product Number
PTS-25319-C
Description
BOX PLASTIC 6.81"L X 5.63"W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Box Plastic, Fiberglass/Polyester, Polycarbonate Gray, Clear Cover/Door Cover Included 6.811" L x 5.630" W (173.00mm x 143.00mm) X 3.740" (95.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Design
Cover Included
Mfr
Material
Series
Color
Gray, Clear Cover/Door
Packaging
Bulk
Thickness
0.118" (3.00mm)
Part Status
Active
Features
Flame Retardant, PCB Supports, Sealing Gasket
Container Type
Box
Ratings
Size / Dimension
6.811" L x 5.630" W (173.00mm x 143.00mm)
Material Flammability Rating
UL94 V-0
Height
3.740" (95.00mm)
Shipping Info
Shipped from DigiKey
Area (L x W)
38.3in² (247cm²)
Weight
0.87 lb (394.63 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27
Factory Stock: 104
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
120,23000 €20,23 €
1016,87100 €168,71 €
2514,28880 €357,22 €
Manufacturers Standard Package
Unit Price without VAT:20,23000 €
Unit Price with VAT:24,07370 €
Alternate Color
BOX PLASTIC GRAY 6.81"L X 5.63"W
In-Stock: 0
Unit Price: 20,23000 €