




PTS-25304 | |
|---|---|
DigiKey Part Number | 377-2411-ND |
Manufacturer | |
Manufacturer Product Number | PTS-25304 |
Description | BOX PLASTIC GRAY 3.94"L X 3.94"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Fiberglass/Polyester, Polycarbonate Gray Cover Included 3.937" L x 3.937" W (100.00mm x 100.00mm) X 2.953" (75.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.937" L x 3.937" W (100.00mm x 100.00mm) | |
Height | 2.953" (75.00mm) | |
Area (L x W) | 15.5in² (100cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.126" (3.20mm) | |
Features | Flame Retardant, PCB Supports, Sealing Gasket | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.4 lb (181.44 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,58000 € | 12,58 € |
| 10 | 10,49600 € | 104,96 € |
| 25 | 8,87080 € | 221,77 € |
| Unit Price without VAT: | 12,58000 € |
|---|---|
| Unit Price with VAT: | 14,97020 € |




