Box Plastic, Fiberglass/Polyester, Polycarbonate Gray, Clear Cover/Door Cover Included 3.937" L x 3.937" W (100.00mm x 100.00mm) X 2.953" (75.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, Fiberglass/Polyester, Polycarbonate Gray, Clear Cover/Door Cover Included 3.937" L x 3.937" W (100.00mm x 100.00mm) X 2.953" (75.00mm)
PTS-25304-C
PTS-25304-C
Enclosure Modifications: Quick Steps to 5-Day Delivery

PTS-25304-C

DigiKey Part Number
377-2426-ND
Manufacturer
Manufacturer Product Number
PTS-25304-C
Description
BOX PLASTIC 3.94"L X 3.94"W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Box Plastic, Fiberglass/Polyester, Polycarbonate Gray, Clear Cover/Door Cover Included 3.937" L x 3.937" W (100.00mm x 100.00mm) X 2.953" (75.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Design
Cover Included
Mfr
Material
Series
Color
Gray, Clear Cover/Door
Packaging
Bulk
Thickness
0.126" (3.20mm)
Part Status
Active
Features
Flame Retardant, PCB Supports, Sealing Gasket
Container Type
Box
Ratings
Size / Dimension
3.937" L x 3.937" W (100.00mm x 100.00mm)
Material Flammability Rating
UL94 V-0
Height
2.953" (75.00mm)
Shipping Info
Shipped from DigiKey
Area (L x W)
15.5in² (100cm²)
Weight
0.4 lb (181.44 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 235
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,58000 €12,58 €
1010,49600 €104,96 €
258,87080 €221,77 €
Manufacturers Standard Package
Unit Price without VAT:12,58000 €
Unit Price with VAT:14,97020 €
Alternate Color
BOX PLASTIC GRAY 3.94"L X 3.94"W
In-Stock: 6
Unit Price: 12,58000 €