PS-11553-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PS-11553-G
PS-11553-G
PS-11553-G

PS-11553-G

DigiKey Part Number
377-1160-ND
Manufacturer
Manufacturer Product Number
PS-11553-G
Description
BOX ABS GRAY 6.88"L X 4.88"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Gray Split Sides 6.875" L x 4.875" W (174.63mm x 123.83mm) X 1.535" (38.99mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
6.875" L x 4.875" W (174.63mm x 123.83mm)
Height
1.535" (38.99mm)
Area (L x W)
33.5in² (216cm²)
Design
Split Sides
Material
Color
Gray
Thickness
0.100" (2.54mm)
Features
PCB Supports
Ratings
-
Material Flammability Rating
UL94 HB
Shipping Info
Shipped from DigiKey
Weight
0.406 lb (184.16 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Factory Stock: 1.799
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,09000 €6,09 €
105,06100 €50,61 €
1004,54630 €454,63 €
2504,28900 €1.072,25 €
Manufacturers Standard Package
Unit Price without VAT:6,09000 €
Unit Price with VAT:7,24710 €
Alternate Color
BOX ABS BLACK 6.88"L X 4.88"W
In-Stock: 0
Unit Price: 6,09000 €