PS-11553-B | |
---|---|
DigiKey Part Number | PS-11553-B-ND |
Manufacturer | |
Manufacturer Product Number | PS-11553-B |
Description | BOX ABS BLACK 6.88"L X 4.88"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Split Sides 6.875" L x 4.875" W (174.63mm x 123.83mm) X 1.535" (38.99mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.875" L x 4.875" W (174.63mm x 123.83mm) | |
Height | 1.535" (38.99mm) | |
Area (L x W) | 33.5in² (216cm²) | |
Design | Split Sides | |
Material | ||
Color | Black | |
Thickness | 0.100" (2.54mm) | |
Features | PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.406 lb (184.16 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,09000 € | 6,09 € |
Unit Price without VAT: | 6,09000 € |
---|---|
Unit Price with VAT: | 7,24710 € |
