MFR Recommended

PI-1908 | |
|---|---|
DigiKey Part Number | PI-1908-ND |
Manufacturer | |
Manufacturer Product Number | PI-1908 |
Description | BOX ABS GRAY 5.91"L X 3.16"W |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Split Sides and End Panel(s) 5.910" L x 3.160" W (150.11mm x 80.26mm) X 2.360" (59.94mm) |
Datasheet | Datasheet |
Category | Design Split Sides and End Panel(s) |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.080" (2.03mm) |
Part Status Obsolete | Features Card Guides, PCB Supports |
Container Type Box | Material Flammability Rating UL94 V-0 |
Size / Dimension 5.910" L x 3.160" W (150.11mm x 80.26mm) | Shipping Info Shipped from DigiKey |
Height 2.360" (59.94mm) | Weight 0.344 lb (156.04 g) |
Area (L x W) 18.7in² (121cm²) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PI-1908-LG | Bud Industries | 0 | PI-1908-LG-ND | 8,57000 € | MFR Recommended |



