
PI-1908-LG | |
|---|---|
DigiKey Part Number | PI-1908-LG-ND |
Manufacturer | |
Manufacturer Product Number | PI-1908-LG |
Description | BOX ABS GRAY 5.91"L X 3.16"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Split Sides and End Panel(s) 5.910" L x 3.160" W (150.11mm x 80.26mm) X 2.360" (59.94mm) |
Datasheet | Datasheet |
Category | Design Split Sides and End Panel(s) |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.080" (2.03mm) |
Part Status Active | Features Card Guides, PCB Supports |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 5.910" L x 3.160" W (150.11mm x 80.26mm) | Shipping Info Shipped from DigiKey |
Height 2.360" (59.94mm) | Weight 0.344 lb (156.04 g) |
Area (L x W) 18.7in² (121cm²) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,57000 € | 8,57 € |
| Unit Price without VAT: | 8,57000 € |
|---|---|
| Unit Price with VAT: | 10,19830 € |


