

PBS-11327-G | |
|---|---|
DigiKey Part Number | 377-1157-ND |
Manufacturer | |
Manufacturer Product Number | PBS-11327-G |
Description | BOX ABS GRAY 5.63"L X 3.25"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Split Sides 5.625" L x 3.250" W (142.88mm x 82.55mm) X 1.500" (38.10mm) |
Datasheet | Datasheet |
Category | Design Split Sides |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.100" (2.54mm) |
Part Status Active | Features Battery Compartment, 9V, PCB Supports |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 5.625" L x 3.250" W (142.88mm x 82.55mm) | Shipping Info Shipped from DigiKey |
Height 1.500" (38.10mm) | Weight 0.281 lb (127.46 g) |
Area (L x W) 18.3in² (118cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,98000 € | 11,98 € |
| 10 | 9,98600 € | 99,86 € |
| 100 | 9,85880 € | 985,88 € |
| Unit Price without VAT: | 11,98000 € |
|---|---|
| Unit Price with VAT: | 14,25620 € |


