Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosure Modifications: Quick Steps to 5-Day Delivery

PBS-11327-B

DigiKey Part Number
PBS-11327-B-ND
Manufacturer
Manufacturer Product Number
PBS-11327-B
Description
BOX ABS BLACK 5.63"L X 3.25"W
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Black Split Sides 5.625" L x 3.250" W (142.88mm x 82.55mm) X 1.500" (38.10mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Split Sides
Mfr
Material
Series
Color
Black
Packaging
Bulk
Thickness
0.100" (2.54mm)
Part Status
Active
Features
Battery Compartment, 9V, PCB Supports
Container Type
Box
Material Flammability Rating
UL94 HB
Size / Dimension
5.625" L x 3.250" W (142.88mm x 82.55mm)
Shipping Info
Shipped from DigiKey
Height
1.500" (38.10mm)
Weight
0.281 lb (127.46 g)
Area (L x W)
18.3in² (118cm²)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 36
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,98000 €11,98 €
Manufacturers Standard Package
Unit Price without VAT:11,98000 €
Unit Price with VAT:14,25620 €
Alternate Color
BOX ABS GRAY 5.63"L X 3.25"W
In-Stock: 3
Unit Price: 11,98000 €