


NBX-10981-PL | |
|---|---|
DigiKey Part Number | 377-1670-ND |
Manufacturer | |
Manufacturer Product Number | NBX-10981-PL |
Description | PANEL PLASTIC 10.4X14.3" FOR NB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Plastic, ABS Panel, Inner 14.300" L x 10.400" W x 0.173" H (363.22mm x 264.16mm x 4.39mm) Unpainted |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | NBA, NBB Series | |
Size / Dimension | 14.300" L x 10.400" W x 0.173" H (363.22mm x 264.16mm x 4.39mm) | |
Color | Unpainted | |
Material | Plastic, ABS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,24000 € | 16,24 € |
| 10 | 14,35900 € | 143,59 € |
| Unit Price without VAT: | 16,24000 € |
|---|---|
| Unit Price with VAT: | 19,32560 € |



