

NBA-10148 | |
|---|---|
DigiKey Part Number | 377-1139-ND |
Manufacturer | |
Manufacturer Product Number | NBA-10148 |
Description | BOX ABS GRAY 15.74"L X 11.792"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Hinged Door, Lid 15.742" L x 11.792" W (399.85mm x 299.52mm) X 7.080" (179.83mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 15.742" L x 11.792" W (399.85mm x 299.52mm) | |
Height | 7.080" (179.83mm) | |
Area (L x W) | 186in² (1200cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 0.140" (3.56mm) | |
Features | PCB Supports, Stainless Steel Hinges | |
Ratings | ||
Material Flammability Rating | UL94 5VB | |
Shipping Info | Shipped from DigiKey | |
Weight | 6.2 lbs (2.8 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,27000 € | 116,27 € |
| 10 | 96,90400 € | 969,04 € |
| 25 | 94,50440 € | 2.362,61 € |
| Unit Price without VAT: | 116,27000 € |
|---|---|
| Unit Price with VAT: | 138,36130 € |




