


NBX-10953 | |
|---|---|
DigiKey Part Number | 377-2064-ND |
Manufacturer | |
Manufacturer Product Number | NBX-10953 |
Description | MACH SCREW TRUSS PHIL M5 100PK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | M5 Truss Head Machine Screw Phillips Drive |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Truss Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | M5 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 0.394" (10.00mm) | |
Length - Overall | - | |
Material | - | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,26000 € | 7,26 € |
| 10 | 6,96300 € | 69,63 € |
| Unit Price without VAT: | 7,26000 € |
|---|---|
| Unit Price with VAT: | 8,63940 € |








