
MHNZ 005 | |
|---|---|
DigiKey Part Number | H764-ND |
Manufacturer | |
Manufacturer Product Number | MHNZ 005 |
Description | NUT HEX M5 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | M5 Hex Nut 0.315" (8.00mm) |
Category | Thread Size M5 |
Manufacturer BFirst Industrial | Width 0.315" (8.00mm) |
Packaging Bulk | Plating Zinc |
Part Status Active | Base Product Number |
Type Hex |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,02550 € | 2,55 € |
| 1.000 | 0,02032 € | 20,32 € |
| Unit Price without VAT: | 0,02550 € |
|---|---|
| Unit Price with VAT: | 0,03035 € |








