NBC-10352 | |
|---|---|
DigiKey Part Number | NBC-10352-ND |
Manufacturer | |
Manufacturer Product Number | NBC-10352 |
Description | BOX ABS/PC GRY 32.05"L X 24.18"W |
Customer Reference | |
Detailed Description | Box Plastic, ABS/PC Blend Gray Hinged Door, Lid 32.050" L x 24.180" W (814.07mm x 614.17mm) X 11.125" (282.58mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Box | |
Size / Dimension | 32.050" L x 24.180" W (814.07mm x 614.17mm) | |
Height | 11.125" (282.58mm) | |
Area (L x W) | 775in² (5000cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 0.200" (5.08mm) | |
Features | PCB Supports, Non-Metallic Hinges | |
Ratings | ||
Material Flammability Rating | UL94 5VB | |
Shipping Info | Shipped from DigiKey | |
Weight | 28 lbs (12.7 kg) |


