Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NBX-10992

DigiKey Part Number
NBX-10992-ND
Manufacturer
Manufacturer Product Number
NBX-10992
Description
PANEL INTERNAL 20.5" X 28.4"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Metal, Steel Panel, Inner 28.400" L x 20.500" W x 0.062" H (721.36mm x 520.70mm x 1.57mm) Unpainted
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bud Industries
Series
Packaging
Bulk
Part Status
Active
Type
Panel, Inner
Features
-
For Use With/Related Products
NBC Series
Size / Dimension
28.400" L x 20.500" W x 0.062" H (721.36mm x 520.70mm x 1.57mm)
Color
Unpainted
Material
Metal, Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 24
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
143,32000 €43,32 €
Manufacturers Standard Package
Unit Price without VAT:43,32000 €
Unit Price with VAT:51,55080 €