Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosure Modifications: Quick Steps to 5-Day Delivery

EC-9906-S

DigiKey Part Number
EC-9906-S-ND
Manufacturer
Manufacturer Product Number
EC-9906-S
Description
RACK STEEL 15.5X21.0X16.0 SAND
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Cabinet Rack Enclosed, Bottom, Sides, Top 15.500" L x 21.060" W x 16.060" H (393.70mm x 534.92mm x 407.92mm) Sand
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dimensions - Overall
15.500" L x 21.060" W x 16.060" H (393.70mm x 534.92mm x 407.92mm)
Manufacturer
Bud Industries
Door
Doorless
Series
Features
Handles
Packaging
Bulk
Mounting Rails
Two Pair
Part Status
Active
Ventilation
Non-Vented
Type
Cabinet Rack
Material
Metal, Steel
Style
Enclosed, Bottom, Sides, Top
Color
Sand
Number of Units
8U
Shipping Info
Shipped from DigiKey
Dimensions - Panel
14.500" L x 17.812" W x 14.062" H (368.30mm x 452.42mm x 357.17mm)
Weight
17 lbs (7.7 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1227,11000 €227,11 €
Manufacturers Standard Package
Unit Price without VAT:227,11000 €
Unit Price with VAT:270,26090 €
Alternate Color
RACK STEEL 15.5X21.0X16.0 BLK
In-Stock: 0
Unit Price: 227,11000 €