


EC-9906-BT | |
|---|---|
DigiKey Part Number | EC-9906-BT-ND |
Manufacturer | |
Manufacturer Product Number | EC-9906-BT |
Description | RACK STEEL 15.5X21.0X16.0 BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Sides, Top 15.500" L x 21.060" W x 16.060" H (393.70mm x 534.92mm x 407.92mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Sides, Top | |
Number of Units | 8U | |
Dimensions - Panel | 14.500" L x 17.812" W x 14.062" H (368.30mm x 452.42mm x 357.17mm) | |
Dimensions - Overall | 15.500" L x 21.060" W x 16.060" H (393.70mm x 534.92mm x 407.92mm) | |
Door | Doorless | |
Features | Handles | |
Mounting Rails | Two Pair | |
Ventilation | Non-Vented | |
Material | Metal, Steel | |
Color | Black | |
Shipping Info | Shipped from DigiKey | |
Weight | 17 lbs (7.7 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,15000 € | 228,15 € |
| Unit Price without VAT: | 228,15000 € |
|---|---|
| Unit Price with VAT: | 271,49850 € |


