
DPS-28721 | |
|---|---|
DigiKey Part Number | 377-DPS-28721-ND |
Manufacturer | |
Manufacturer Product Number | DPS-28721 |
Description | ENCLOSURE PLAS 5.04"L X 5.04"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Light Gray Cover Included 5.040" L x 5.040" W (128.02mm x 128.02mm) X 4.330" (109.98mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 5.040" L x 5.040" W (128.02mm x 128.02mm) | |
Height | 4.330" (109.98mm) | |
Area (L x W) | 25.4in² (164cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,49000 € | 45,49 € |
| 5 | 38,88800 € | 194,44 € |
| Unit Price without VAT: | 45,49000 € |
|---|---|
| Unit Price with VAT: | 54,13310 € |


