Enclosure Plastic, Polycarbonate (PC) Light Gray Cover Included 5.040" L x 5.040" W (128.02mm x 128.02mm) X 4.330" (109.98mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPS-28721-C

DigiKey Part Number
377-DPS-28721-C-ND
Manufacturer
Manufacturer Product Number
DPS-28721-C
Description
ENCLOSURE PLAS 5.04"L X 5.04"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enclosure Plastic, Polycarbonate (PC) Light Gray Cover Included 5.040" L x 5.040" W (128.02mm x 128.02mm) X 4.330" (109.98mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Enclosure
Size / Dimension
5.040" L x 5.040" W (128.02mm x 128.02mm)
Height
4.330" (109.98mm)
Area (L x W)
25.4in² (164cm²)
Design
Cover Included
Material
Color
Light Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
UL94 5VA
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Factory Stock: 6
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
147,13000 €47,13 €
540,29000 €201,45 €
Manufacturers Standard Package
Unit Price without VAT:47,13000 €
Unit Price with VAT:56,08470 €