



CU-5234-B | |
|---|---|
DigiKey Part Number | 377-2002-ND |
Manufacturer | |
Manufacturer Product Number | CU-5234-B |
Description | BOX ALUM BLACK 4.69"L X 3.69"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Black Cover Included 4.688" L x 3.688" W (119.08mm x 93.68mm) X 2.218" (56.34mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.688" L x 3.688" W (119.08mm x 93.68mm) | |
Height | 2.218" (56.34mm) | |
Area (L x W) | 17.3in² (112cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.094" (2.39mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.938 lb (425.47 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,37000 € | 14,37 € |
| 10 | 12,21000 € | 122,10 € |
| Unit Price without VAT: | 14,37000 € |
|---|---|
| Unit Price with VAT: | 17,10030 € |


