Box Metal, Aluminum Black Cover Included 4.688" L x 3.688" W (119.08mm x 93.68mm) X 2.218" (56.34mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Aluminum Black Cover Included 4.688" L x 3.688" W (119.08mm x 93.68mm) X 2.218" (56.34mm)
Enclosure Modifications: Quick Steps to 5-Day Delivery

CU-4234-B

DigiKey Part Number
377-1467-ND
Manufacturer
Manufacturer Product Number
CU-4234-B
Description
BOX ALUM BLACK 4.69"L X 3.69"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Black Cover Included 4.688" L x 3.688" W (119.08mm x 93.68mm) X 2.218" (56.34mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
4.688" L x 3.688" W (119.08mm x 93.68mm)
Height
2.218" (56.34mm)
Area (L x W)
17.3in² (112cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.094" (2.39mm)
Features
-
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.75 lb (340.19 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 22
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
124,87000 €24,87 €
1020,74000 €207,40 €
10019,36350 €1.936,35 €
Manufacturers Standard Package
Unit Price without VAT:24,87000 €
Unit Price with VAT:29,59530 €
Alternate Color
BOX ALUM NATURAL 4.69"L X 3.69"W
In-Stock: 4
Unit Price: 22,29000 €