Similar
Similar

CU-2104-B | |
|---|---|
DigiKey Part Number | CU-2104-B-ND |
Manufacturer | |
Manufacturer Product Number | CU-2104-B |
Description | BOX ALUM GRAY 5"L X 2.25"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray U Shaped Pieces 5.000" L x 2.250" W (127.00mm x 57.15mm) X 2.250" (57.15mm) |
Datasheet | Datasheet |
Category | Area (L x W) 11.3in² (73cm²) |
Mfr | Design U Shaped Pieces |
Series | Material |
Packaging Bulk | Color Gray |
Part Status Active | Thickness 0.040" (1.02mm) |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 5.000" L x 2.250" W (127.00mm x 57.15mm) | Weight 0.25 lb (113.4 g) |
Height 2.250" (57.15mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| J878 PLAIN | LMB Heeger Inc. | 13 | L116-ND | 8,22000 € | Similar |
| TF778 PLAIN | LMB Heeger Inc. | 0 | L103-ND | 8,22000 € | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,94000 € | 9,94 € |
| Unit Price without VAT: | 9,94000 € |
|---|---|
| Unit Price with VAT: | 11,82860 € |



