



TF778 PLAIN | |
|---|---|
DigiKey Part Number | L103-ND |
Manufacturer | |
Manufacturer Product Number | TF778 PLAIN |
Description | CHASSIS ALUM 5"L X 2.25"W |
Customer Reference | |
Detailed Description | Chassis Metal, Aluminum Unpainted U Shaped Pieces 5.000" L x 2.250" W (127.00mm x 57.15mm) X 2.250" (57.15mm) |
Category | Area (L x W) 11.3in² (73cm²) |
Mfr | Design U Shaped Pieces |
Series | Material |
Packaging Bulk | Color Unpainted |
Part Status Discontinued at DigiKey | Thickness 0.040" (1.02mm) |
Container Type Chassis | Shipping Info Shipped from DigiKey |
Size / Dimension 5.000" L x 2.250" W (127.00mm x 57.15mm) | Base Product Number |
Height 2.250" (57.15mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CU-3004-A | Bud Industries | 30 | 377-1091-ND | 8,24000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,15000 € | 8,15 € |
| Unit Price without VAT: | 8,15000 € |
|---|---|
| Unit Price with VAT: | 9,69850 € |

