

CU-18428-W | |
---|---|
DigiKey Part Number | 377-2293-ND |
Manufacturer | |
Manufacturer Product Number | CU-18428-W |
Description | BOX ABS WHITE 4.14"L X 2.82"W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Box, Potting Plastic, ABS White Cover Included 4.138" L x 2.819" W (105.10mm x 71.60mm) X 1.398" (35.51mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box, Potting | |
Size / Dimension | 4.138" L x 2.819" W (105.10mm x 71.60mm) | |
Height | 1.398" (35.51mm) | |
Area (L x W) | 11.7in² (75cm²) | |
Design | Cover Included | |
Material | ||
Color | White | |
Thickness | 0.087" (2.20mm) | |
Features | Cable Management, Mounting Flange, PCB Supports, Wall Mount | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.14 lb (63.5 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,98000 € | 4,98 € |
10 | 4,16000 € | 41,60 € |
100 | 3,73140 € | 373,14 € |
250 | 3,48480 € | 871,20 € |
Unit Price without VAT: | 4,98000 € |
---|---|
Unit Price with VAT: | 5,92620 € |
