




CU-18428-B | |
|---|---|
DigiKey Part Number | 377-2281-ND |
Manufacturer | |
Manufacturer Product Number | CU-18428-B |
Description | BOX ABS BLACK 4.14"L X 2.82"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box, Potting Plastic, ABS Black Cover Included 4.138" L x 2.819" W (105.10mm x 71.60mm) X 1.398" (35.51mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Thickness 0.087" (2.20mm) |
Part Status Active | Features Cable Management, Mounting Flange, PCB Supports, Wall Mount |
Container Type Box, Potting | Material Flammability Rating UL94 HB |
Size / Dimension 4.138" L x 2.819" W (105.10mm x 71.60mm) | Shipping Info Shipped from DigiKey |
Height 1.398" (35.51mm) | Weight 0.14 lb (63.5 g) |
Area (L x W) 11.7in² (75cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,93000 € | 4,93 € |
| 10 | 4,12200 € | 41,22 € |
| 100 | 3,69710 € | 369,71 € |
| 250 | 3,45272 € | 863,18 € |
| Unit Price without VAT: | 4,93000 € |
|---|---|
| Unit Price with VAT: | 5,86670 € |


