
CSC-11246 | |
|---|---|
DigiKey Part Number | CSC-11246-ND |
Manufacturer | |
Manufacturer Product Number | CSC-11246 |
Description | CHASSIS FOR CHAMPION 11.25X6.06" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, End 11.250" L x 6.060" W x 0.500" H (285.75mm x 153.92mm x 12.70mm) Natural |
Category | Type Panel, End |
Manufacturer Bud Industries | For Use With/Related Products Chassis |
Series | Size / Dimension 11.250" L x 6.060" W x 0.500" H (285.75mm x 153.92mm x 12.70mm) |
Packaging Box | Color Natural |
Part Status Active | Material Metal, Aluminum |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,46000 € | 73,46 € |
| Unit Price without VAT: | 73,46000 € |
|---|---|
| Unit Price with VAT: | 87,41740 € |



