


CS-11206-BT | |
|---|---|
DigiKey Part Number | CS-11206-BT-ND |
Manufacturer | |
Manufacturer Product Number | CS-11206-BT |
Description | CABINET ALUM BLACK 12"L X 8"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cabinet Metal, Aluminum Black Split Sides and End Panel(s) 12.000" L x 8.000" W (304.80mm x 203.20mm) X 4.000" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Cabinet | |
Size / Dimension | 12.000" L x 8.000" W (304.80mm x 203.20mm) | |
Height | 4.000" (101.60mm) | |
Area (L x W) | 96.0in² (619cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | Black | |
Thickness | - | |
Features | Vented Panels | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 2.5 lbs (1.1 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,34000 € | 105,34 € |
| Unit Price without VAT: | 105,34000 € |
|---|---|
| Unit Price with VAT: | 125,35460 € |



