


BPA-1529 | |
|---|---|
DigiKey Part Number | 377-1043-ND |
Manufacturer | |
Manufacturer Product Number | BPA-1529 |
Description | CHASS BOT PLATE ALUM 14 X 17 NAT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Plate 16.812" L x 13.812" W x 0.156" H (427.02mm x 350.82mm x 3.96mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Plate | |
Features | - | |
For Use With/Related Products | Chassis | |
Size / Dimension | 16.812" L x 13.812" W x 0.156" H (427.02mm x 350.82mm x 3.96mm) | |
Color | Natural | |
Material | Metal, Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,62000 € | 17,62 € |
| 10 | 14,72600 € | 147,26 € |
| 100 | 14,30500 € | 1.430,50 € |
| Unit Price without VAT: | 17,62000 € |
|---|---|
| Unit Price with VAT: | 20,96780 € |


