Chassis Metal, Aluminum Natural Open End(s) 17.000" L x 14.000" W (431.80mm x 355.60mm) X 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Chassis Metal, Aluminum Natural Open End(s) 17.000" L x 14.000" W (431.80mm x 355.60mm) X 3.000" (76.20mm)

AC-1427

DigiKey Part Number
377-1006-ND
Manufacturer
Manufacturer Product Number
AC-1427
Description
CHASSIS ALUM NATURAL 17"L X 14"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Chassis Metal, Aluminum Natural Open End(s) 17.000" L x 14.000" W (431.80mm x 355.60mm) X 3.000" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Chassis
Size / Dimension
17.000" L x 14.000" W (431.80mm x 355.60mm)
Height
3.000" (76.20mm)
Area (L x W)
238in² (1535cm²)
Design
Open End(s)
Material
Color
Natural
Thickness
0.050" (1.27mm)
Features
-
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
2.8 lbs (1.3 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Factory Stock: 18
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
145,70000 €45,70 €
1038,12500 €381,25 €
5034,69280 €1.734,64 €
Manufacturers Standard Package
Unit Price without VAT:45,70000 €
Unit Price with VAT:54,38300 €